EEV-FK1V331P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 53
Unit Price: Fr.0.77000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 19,743
Unit Price: Fr.0.90000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 1,416
Unit Price: Fr.0.98000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: Fr.1.11000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 7,079
Unit Price: Fr.1.30000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 637
Unit Price: Fr.0.94000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 528
Unit Price: Fr.0.92000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 9,978
Unit Price: Fr.1.01000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 2,084
Unit Price: Fr.1.01000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 8,547
Unit Price: Fr.1.48000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1,611
Unit Price: Fr.3.00000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 500
Unit Price: Fr.1.30000
Datasheet

Upgrade


Rubycon
In Stock: 11,597
Unit Price: Fr.0.71000
Datasheet

Upgrade


KEMET
In Stock: 5,500
Unit Price: Fr.0.86000
Datasheet
Radial Can SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FK1V331P

DigiKey Part Number
PCE3420TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-FK1V331P
Description
CAP ALUM 330UF 20% 35V SMD
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FK1V331P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ High Frequency
850 mA @ 100 kHz
Impedance
80 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes