Direct
Upgrade
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade

EEV-TA1E470P | |
|---|---|
DigiKey Part Number | PCE3148TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-TA1E470P |
Description | CAP ALUM 47UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 36.4 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Size / Dimension 0.315" Dia (8.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.244" (6.20mm) |
Capacitance | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 125°C | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TG1E470P | Panasonic Industry | 1,926 | PCE4067CT-ND | Fr.0.78000 | Direct |
| EEE-TG1V470UP | Panasonic Industry | 7,554 | PCE4116CT-ND | Fr.0.80000 | Upgrade |
| EEE-HA1E470P | Panasonic Industry | 1,453 | PCE4205CT-ND | Fr.0.49000 | Similar |
| EDT476M025A9LAA | KEMET | 0 | EDT476M025A9LAA-ND | Fr.0.09199 | Direct |
| EMVH250ARA470MH63G | Chemi-Con | 1,785 | 565-EMVH250ARA470MH63GCT-ND | Fr.0.49000 | Direct |





