Direct
Upgrade

EEV-TA1H100P | |
|---|---|
DigiKey Part Number | PCE3153TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-TA1H100P |
Description | CAP ALUM 10UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16.25 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Size / Dimension 0.315" Dia (8.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.244" (6.20mm) |
Capacitance | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 125°C | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TG1H100P | Panasonic Industry | 617 | PCE4071CT-ND | Fr.0.78000 | Direct |
| EEE-TG1J100P | Panasonic Industry | 1,586 | PCE4084CT-ND | Fr.0.78000 | Upgrade |


