ELJ-EA1R5MF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Delevan
In Stock: 0
Unit Price: Fr.1.17500
Datasheet

Direct


TDK Corporation
In Stock: 3,829
Unit Price: Fr.0.21000
Datasheet
EA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-EA1R5MF

DigiKey Part Number
PCD1418TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-EA1R5MF
Description
FIXED IND 1.5UH 390MA 80MOHM SMD
Customer Reference
Detailed Description
1.5 µH Shielded Wirewound Inductor 390 mA 80mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-EA1R5MF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
1.5 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
80mOhm Max
Q @ Freq
7 @ 7.96MHz
Frequency - Self Resonant
80MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes