

ERA-2APB3572X | |
---|---|
DigiKey Part Number | P17825TR-ND - Tape & Reel (TR) P17825CT-ND - Cut Tape (CT) P17825DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2APB3572X |
Description | RES SMD 35.7KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB3572X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.34000 | Fr.0.34 |
10 | Fr.0.28800 | Fr.2.88 |
25 | Fr.0.26720 | Fr.6.68 |
50 | Fr.0.25240 | Fr.12.62 |
100 | Fr.0.23860 | Fr.23.86 |
250 | Fr.0.22220 | Fr.55.55 |
500 | Fr.0.21106 | Fr.105.53 |
1,000 | Fr.0.20100 | Fr.201.00 |
5,000 | Fr.0.19141 | Fr.957.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.17148 | Fr.1,714.80 |
Unit Price without VAT: | Fr.0.34000 |
---|---|
Unit Price with VAT: | Fr.0.36754 |