

ERA-2ARB1182X | |
---|---|
DigiKey Part Number | P17930TR-ND - Tape & Reel (TR) P17930CT-ND - Cut Tape (CT) P17930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB1182X |
Description | RES SMD 11.8KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB1182X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.37000 | Fr.0.37 |
10 | Fr.0.30900 | Fr.3.09 |
25 | Fr.0.28640 | Fr.7.16 |
50 | Fr.0.27060 | Fr.13.53 |
100 | Fr.0.25580 | Fr.25.58 |
250 | Fr.0.23828 | Fr.59.57 |
500 | Fr.0.22636 | Fr.113.18 |
1,000 | Fr.0.21563 | Fr.215.63 |
5,000 | Fr.0.20612 | Fr.1,030.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.20088 | Fr.2,008.80 |
20,000 | Fr.0.19408 | Fr.3,881.60 |
30,000 | Fr.0.19051 | Fr.5,715.30 |
Unit Price without VAT: | Fr.0.37000 |
---|---|
Unit Price with VAT: | Fr.0.39997 |