

| ERA-2ARC3401X | |
|---|---|
| DigiKey Part Number | P18248TR-ND - Tape & Reel (TR) P18248CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | ERA-2ARC3401X | 
| Description | RES SMD 3.4KOHM 0.25% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 3.4 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ERA-2ARC3401X Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±10ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 | 
| 10 | Fr.0.14200 | Fr.1.42 | 
| 50 | Fr.0.12400 | Fr.6.20 | 
| 100 | Fr.0.11720 | Fr.11.72 | 
| 500 | Fr.0.10318 | Fr.51.59 | 
| 1,000 | Fr.0.09803 | Fr.98.03 | 
| 5,000 | Fr.0.08800 | Fr.440.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.08444 | Fr.844.40 | 
| Unit Price without VAT: | Fr.0.17000 | 
|---|---|
| Unit Price with VAT: | Fr.0.18377 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland