
ERA-3AED4990V | |
|---|---|
DigiKey Part Number | 10-ERA-3AED4990VTR-ND - Tape & Reel (TR) 10-ERA-3AED4990VCT-ND - Cut Tape (CT) 10-ERA-3AED4990VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AED4990V |
Description | RES 499 OHMS 0.50% 25PPM 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.04300 | Fr.0.43 |
| 25 | Fr.0.04000 | Fr.1.00 |
| 50 | Fr.0.03800 | Fr.1.90 |
| 100 | Fr.0.03580 | Fr.3.58 |
| 250 | Fr.0.03320 | Fr.8.30 |
| 500 | Fr.0.03140 | Fr.15.70 |
| 1,000 | Fr.0.02974 | Fr.29.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02831 | Fr.141.55 |
| 10,000 | Fr.0.02548 | Fr.254.80 |
| 15,000 | Fr.0.02410 | Fr.361.50 |
| 25,000 | Fr.0.02272 | Fr.568.00 |
| 35,000 | Fr.0.02264 | Fr.792.40 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

