
ERA-3AED301V | |
|---|---|
DigiKey Part Number | 10-ERA-3AED301VTR-ND - Tape & Reel (TR) 10-ERA-3AED301VCT-ND - Cut Tape (CT) 10-ERA-3AED301VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AED301V |
Description | RES SMD 300 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AED301V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.08400 | Fr.0.84 |
| 25 | Fr.0.07080 | Fr.1.77 |
| 50 | Fr.0.06220 | Fr.3.11 |
| 100 | Fr.0.05500 | Fr.5.50 |
| 250 | Fr.0.04716 | Fr.11.79 |
| 500 | Fr.0.04222 | Fr.21.11 |
| 1,000 | Fr.0.03802 | Fr.38.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.03112 | Fr.155.60 |
| 10,000 | Fr.0.02862 | Fr.286.20 |
| 15,000 | Fr.0.02733 | Fr.409.95 |
| 25,000 | Fr.0.02588 | Fr.647.00 |
| 35,000 | Fr.0.02501 | Fr.875.35 |
| 50,000 | Fr.0.02416 | Fr.1,208.00 |
| 60,000 | Fr.0.02376 | Fr.1,425.60 |
| 120,000 | Fr.0.02236 | Fr.2,683.20 |
| 125,000 | Fr.0.02229 | Fr.2,786.25 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

