
ERA-6ARB4992V | |
|---|---|
DigiKey Part Number | 10-ERA-6ARB4992VTR-ND - Tape & Reel (TR) 10-ERA-6ARB4992VCT-ND - Cut Tape (CT) 10-ERA-6ARB4992VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6ARB4992V |
Description | RES SMD 49.9K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.32000 | Fr.0.32 |
| 10 | Fr.0.26900 | Fr.2.69 |
| 25 | Fr.0.24880 | Fr.6.22 |
| 50 | Fr.0.23500 | Fr.11.75 |
| 100 | Fr.0.22230 | Fr.22.23 |
| 250 | Fr.0.20696 | Fr.51.74 |
| 500 | Fr.0.19652 | Fr.98.26 |
| 1,000 | Fr.0.18710 | Fr.187.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.18080 | Fr.904.00 |
| 10,000 | Fr.0.17399 | Fr.1,739.90 |
| 15,000 | Fr.0.17040 | Fr.2,556.00 |
| 25,000 | Fr.0.16626 | Fr.4,156.50 |
| 35,000 | Fr.0.16374 | Fr.5,730.90 |
| Unit Price without VAT: | Fr.0.32000 |
|---|---|
| Unit Price with VAT: | Fr.0.34592 |

