
ERB-RE4R00V | |
|---|---|
DigiKey Part Number | P15117TR-ND - Tape & Reel (TR) P15117CT-ND - Cut Tape (CT) P15117DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERB-RE4R00V |
Description | FUSE BOARD MOUNT 4A 32VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | cUL, UL | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) | |
DC Cold Resistance | 0.022 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 5 | Fr.0.21000 | Fr.1.05 |
| 10 | Fr.0.19300 | Fr.1.93 |
| 50 | Fr.0.16000 | Fr.8.00 |
| 100 | Fr.0.14770 | Fr.14.77 |
| 250 | Fr.0.13276 | Fr.33.19 |
| 500 | Fr.0.12250 | Fr.61.25 |
| 1,000 | Fr.0.11298 | Fr.112.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.09352 | Fr.467.60 |
| 10,000 | Fr.0.08613 | Fr.861.30 |
| 15,000 | Fr.0.08206 | Fr.1,230.90 |
| 25,000 | Fr.0.07717 | Fr.1,929.25 |
| 35,000 | Fr.0.07600 | Fr.2,660.00 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |







