
ERJ-12ZQJR27U | |
|---|---|
DigiKey Part Number | P.27AFTR-ND - Tape & Reel (TR) P.27AFCT-ND - Cut Tape (CT) P.27AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZQJR27U |
Description | RES 0.27 OHM 5% 1/2W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZQJR27U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.40000 | Fr.0.40 |
| 10 | Fr.0.23200 | Fr.2.32 |
| 25 | Fr.0.19400 | Fr.4.85 |
| 50 | Fr.0.17200 | Fr.8.60 |
| 100 | Fr.0.15460 | Fr.15.46 |
| 250 | Fr.0.13704 | Fr.34.26 |
| 500 | Fr.0.12690 | Fr.63.45 |
| 1,000 | Fr.0.11883 | Fr.118.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.10803 | Fr.540.15 |
| 10,000 | Fr.0.10418 | Fr.1,041.80 |
| 15,000 | Fr.0.10230 | Fr.1,534.50 |
| 25,000 | Fr.0.10027 | Fr.2,506.75 |
| 35,000 | Fr.0.09910 | Fr.3,468.50 |
| 50,000 | Fr.0.09800 | Fr.4,900.00 |
| 60,000 | Fr.0.09748 | Fr.5,848.80 |
| Unit Price without VAT: | Fr.0.40000 |
|---|---|
| Unit Price with VAT: | Fr.0.43240 |

