
ERJ-12ZYJ112U | |
|---|---|
DigiKey Part Number | P1.1KWTR-ND - Tape & Reel (TR) P1.1KWCT-ND - Cut Tape (CT) P1.1KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZYJ112U |
Description | RES 1.1K OHM 5% 3/4W 2010 |
Customer Reference | |
Detailed Description | 1.1 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZYJ112U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-B2AJ112V | Panasonic Industry | 0 | ERJ-B2AJ112V-ND | Fr.0.05413 | MFR Recommended |
| ERJ-S1DJ112U | Panasonic Industry | 0 | ERJ-S1DJ112U-ND | Fr.0.08796 | Upgrade |
| RMCP2010FT1K10 | Stackpole Electronics Inc | 0 | RMCP2010FT1K10-ND | Fr.0.06436 | Upgrade |
| RMCP2010JT1K10 | Stackpole Electronics Inc | 0 | RMCP2010JT1K10-ND | Fr.0.04088 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.14500 | Fr.1.45 |
| 25 | Fr.0.11800 | Fr.2.95 |
| 50 | Fr.0.10260 | Fr.5.13 |
| 100 | Fr.0.09060 | Fr.9.06 |
| 250 | Fr.0.07832 | Fr.19.58 |
| 500 | Fr.0.07124 | Fr.35.62 |
| 1,000 | Fr.0.06563 | Fr.65.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.05451 | Fr.272.55 |
| 10,000 | Fr.0.05198 | Fr.519.80 |
| 15,000 | Fr.0.05075 | Fr.761.25 |
| 25,000 | Fr.0.04942 | Fr.1,235.50 |
| 35,000 | Fr.0.04866 | Fr.1,703.10 |
| 50,000 | Fr.0.04793 | Fr.2,396.50 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |

