
ERJ-12ZYJ154U | |
|---|---|
DigiKey Part Number | P150KWTR-ND - Tape & Reel (TR) P150KWCT-ND - Cut Tape (CT) P150KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZYJ154U |
Description | RES 150K OHM 5% 3/4W 2010 |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZYJ154U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.25000 | Fr.0.25 |
| 10 | Fr.0.13100 | Fr.1.31 |
| 25 | Fr.0.10680 | Fr.2.67 |
| 50 | Fr.0.09280 | Fr.4.64 |
| 100 | Fr.0.07620 | Fr.7.62 |
| 250 | Fr.0.06828 | Fr.17.07 |
| 500 | Fr.0.06378 | Fr.31.89 |
| 1,000 | Fr.0.05861 | Fr.58.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.05135 | Fr.256.75 |
| 10,000 | Fr.0.04888 | Fr.488.80 |
| 15,000 | Fr.0.04769 | Fr.715.35 |
| 25,000 | Fr.0.04640 | Fr.1,160.00 |
| 35,000 | Fr.0.04565 | Fr.1,597.75 |
| 50,000 | Fr.0.04403 | Fr.2,201.50 |
| 60,000 | Fr.0.04396 | Fr.2,637.60 |
| 120,000 | Fr.0.04353 | Fr.5,223.60 |
| 125,000 | Fr.0.04348 | Fr.5,435.00 |
| Unit Price without VAT: | Fr.0.25000 |
|---|---|
| Unit Price with VAT: | Fr.0.27025 |

