
ERJ-14NF1623U | |
---|---|
DigiKey Part Number | P162KAATR-ND - Tape & Reel (TR) P162KAACT-ND - Cut Tape (CT) P162KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF1623U |
Description | RES SMD 162K OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 162 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF1623U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.22000 | Fr.0.22 |
10 | Fr.0.11800 | Fr.1.18 |
100 | Fr.0.07260 | Fr.7.26 |
1,000 | Fr.0.05144 | Fr.51.44 |
2,500 | Fr.0.04663 | Fr.116.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.02526 | Fr.126.30 |
10,000 | Fr.0.02368 | Fr.236.80 |
15,000 | Fr.0.02291 | Fr.343.65 |
25,000 | Fr.0.02208 | Fr.552.00 |
35,000 | Fr.0.02160 | Fr.756.00 |
50,000 | Fr.0.02115 | Fr.1,057.50 |
125,000 | Fr.0.02020 | Fr.2,525.00 |
250,000 | Fr.0.01965 | Fr.4,912.50 |
Unit Price without VAT: | Fr.0.22000 |
---|---|
Unit Price with VAT: | Fr.0.23782 |