
ERJ-14YJ914U | |
|---|---|
DigiKey Part Number | P910KVTR-ND - Tape & Reel (TR) P910KVCT-ND - Cut Tape (CT) P910KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ914U |
Description | RES SMD 910K OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 910 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ914U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.08900 | Fr.0.89 |
| 50 | Fr.0.06040 | Fr.3.02 |
| 100 | Fr.0.05220 | Fr.5.22 |
| 500 | Fr.0.03930 | Fr.19.65 |
| 1,000 | Fr.0.03556 | Fr.35.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.03020 | Fr.151.00 |
| 10,000 | Fr.0.02843 | Fr.284.30 |
| 15,000 | Fr.0.02757 | Fr.413.55 |
| 25,000 | Fr.0.02663 | Fr.665.75 |
| 35,000 | Fr.0.02610 | Fr.913.50 |
| 50,000 | Fr.0.02559 | Fr.1,279.50 |
| 125,000 | Fr.0.02454 | Fr.3,067.50 |
| 250,000 | Fr.0.02392 | Fr.5,980.00 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

