ERJ-1GEF2431C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 30,051
Unit Price: Fr.0.08000
Datasheet

Direct


Vishay Dale
In Stock: 11,631
Unit Price: Fr.0.08000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 15,138
Unit Price: Fr.0.08000
Datasheet

Upgrade


YAGEO
In Stock: 9,900
Unit Price: Fr.0.08000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.02312
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.01715
Datasheet
2.43 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF2431C

DigiKey Part Number
P2.43KABTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-1GEF2431C
Description
RES SMD 2.43K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
2.43 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEF2431C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNF2431CPanasonic Industry30,051P122861CT-NDFr.0.08000Direct
CRCW02012K43FNEDVishay Dale11,631541-CRCW02012K43FNEDCT-NDFr.0.08000Direct
RMCF0201FT2K43Stackpole Electronics Inc15,138RMCF0201FT2K43CT-NDFr.0.08000Direct
AC0201FR-072K43LYAGEO9,90013-AC0201FR-072K43LCT-NDFr.0.08000Upgrade
CRCW02012K43FKEDVishay Dale0CRCW02012K43FKED-NDFr.0.02312Upgrade
Obsolete
This product is no longer manufactured. View Substitutes