ERJ-1GEJ472C is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Panasonic Electronic Components
In Stock: 3,667,613
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 282
Unit Price: Fr.0.10000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 7,018
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 15,710
Unit Price: Fr.0.18000
Datasheet

Direct


Vishay Dale
In Stock: 62,360
Unit Price: Fr.0.08000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 48,138
Unit Price: Fr.0.08000
Datasheet

Upgrade


YAGEO
In Stock: 159,252
Unit Price: Fr.0.08000
Datasheet

Upgrade


YAGEO
In Stock: 35
Unit Price: Fr.0.08000
Datasheet

Upgrade


YAGEO
In Stock: 398
Unit Price: Fr.0.08000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.01096
Datasheet

Upgrade


Vishay Dale
In Stock: 758
Unit Price: Fr.0.17000
Datasheet

Upgrade


Vishay Dale
In Stock: 73,178
Unit Price: Fr.0.08000
Datasheet

Upgrade


YAGEO
In Stock: 11,578
Unit Price: Fr.0.13000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.08000
Datasheet
ERJ-0201 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEJ472C

DigiKey Part Number
P4.7KAGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-1GEJ472C
Description
RES SMD 4.7K OHM 5% 1/20W 0201
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEJ472C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes