ERJ-1GJ0R00C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GJF1801C

DigiKey Part Number
10-ERJ-1GJF1801CTR-ND - Tape & Reel (TR)
10-ERJ-1GJF1801CCT-ND - Cut Tape (CT)
10-ERJ-1GJF1801CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GJF1801C
Description
RES SMD 1.8K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 770
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.14000Fr.0.14
10Fr.0.06600Fr.0.66
25Fr.0.05200Fr.1.30
50Fr.0.04380Fr.2.19
100Fr.0.03750Fr.3.75
250Fr.0.03112Fr.7.78
500Fr.0.02748Fr.13.74
1,000Fr.0.02457Fr.24.57
5,000Fr.0.01993Fr.99.65
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.01828Fr.274.20
30,000Fr.0.01732Fr.519.60
45,000Fr.0.01686Fr.758.70
75,000Fr.0.01635Fr.1,226.25
105,000Fr.0.01606Fr.1,686.30
150,000Fr.0.01579Fr.2,368.50
180,000Fr.0.01566Fr.2,818.80
360,000Fr.0.01524Fr.5,486.40
375,000Fr.0.01521Fr.5,703.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.14000
Unit Price with VAT:Fr.0.15134