
ERJ-1GJF2702C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJF2702CTR-ND - Tape & Reel (TR) 10-ERJ-1GJF2702CCT-ND - Cut Tape (CT) 10-ERJ-1GJF2702CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJF2702C |
Description | RES SMD 27K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.06600 | Fr.0.66 |
| 25 | Fr.0.05200 | Fr.1.30 |
| 50 | Fr.0.04380 | Fr.2.19 |
| 100 | Fr.0.03750 | Fr.3.75 |
| 250 | Fr.0.03112 | Fr.7.78 |
| 500 | Fr.0.02748 | Fr.13.74 |
| 1,000 | Fr.0.02457 | Fr.24.57 |
| 5,000 | Fr.0.01993 | Fr.99.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.01828 | Fr.274.20 |
| 30,000 | Fr.0.01732 | Fr.519.60 |
| 45,000 | Fr.0.01686 | Fr.758.70 |
| 75,000 | Fr.0.01635 | Fr.1,226.25 |
| 105,000 | Fr.0.01606 | Fr.1,686.30 |
| 150,000 | Fr.0.01579 | Fr.2,368.50 |
| 180,000 | Fr.0.01566 | Fr.2,818.80 |
| 360,000 | Fr.0.01524 | Fr.5,486.40 |
| 375,000 | Fr.0.01521 | Fr.5,703.75 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

