
| ERJ-1GJJ102C | |
|---|---|
| DigiKey Part Number | 10-ERJ-1GJJ102CTR-ND - Tape & Reel (TR) 10-ERJ-1GJJ102CCT-ND - Cut Tape (CT) 10-ERJ-1GJJ102CDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ERJ-1GJJ102C | 
| Description | RES SMD 1K OHM 5% 1/20W 0201 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 1 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 0201 (0603 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | 0.010" (0.26mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 | 
| 10 | Fr.0.05000 | Fr.0.50 | 
| 25 | Fr.0.03920 | Fr.0.98 | 
| 50 | Fr.0.03280 | Fr.1.64 | 
| 100 | Fr.0.02780 | Fr.2.78 | 
| 250 | Fr.0.02184 | Fr.5.46 | 
| 500 | Fr.0.01978 | Fr.9.89 | 
| 1,000 | Fr.0.01686 | Fr.16.86 | 
| 5,000 | Fr.0.01381 | Fr.69.05 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15,000 | Fr.0.01026 | Fr.153.90 | 
| 30,000 | Fr.0.01017 | Fr.305.10 | 
| 45,000 | Fr.0.01012 | Fr.455.40 | 
| 75,000 | Fr.0.01007 | Fr.755.25 | 
| 105,000 | Fr.0.01003 | Fr.1,053.15 | 
| 150,000 | Fr.0.01000 | Fr.1,500.00 | 
| 180,000 | Fr.0.00999 | Fr.1,798.20 | 
| 360,000 | Fr.0.00993 | Fr.3,574.80 | 
| Unit Price without VAT: | Fr.0.10000 | 
|---|---|
| Unit Price with VAT: | Fr.0.10810 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland