
ERJ-1GNF26R1C | |
---|---|
DigiKey Part Number | P122884TR-ND - Tape & Reel (TR) P122884CT-ND - Cut Tape (CT) P122884DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF26R1C |
Description | RES SMD 26.1 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26.1 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF26R1C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.03100 | Fr.0.31 |
25 | Fr.0.02360 | Fr.0.59 |
50 | Fr.0.01960 | Fr.0.98 |
100 | Fr.0.01620 | Fr.1.62 |
250 | Fr.0.01288 | Fr.3.22 |
500 | Fr.0.01096 | Fr.5.48 |
1,000 | Fr.0.00948 | Fr.9.48 |
5,000 | Fr.0.00712 | Fr.35.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | Fr.0.00623 | Fr.93.45 |
30,000 | Fr.0.00575 | Fr.172.50 |
45,000 | Fr.0.00551 | Fr.247.95 |
75,000 | Fr.0.00526 | Fr.394.50 |
105,000 | Fr.0.00511 | Fr.536.55 |
150,000 | Fr.0.00497 | Fr.745.50 |
180,000 | Fr.0.00491 | Fr.883.80 |
360,000 | Fr.0.00470 | Fr.1,692.00 |
375,000 | Fr.0.00468 | Fr.1,755.00 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |