
ERJ-1GNF5902C | |
|---|---|
DigiKey Part Number | P123091TR-ND - Tape & Reel (TR) P123091CT-ND - Cut Tape (CT) P123091DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF5902C |
Description | RES SMD 59K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 59 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF5902C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03100 | Fr.0.31 |
| 25 | Fr.0.02360 | Fr.0.59 |
| 50 | Fr.0.01960 | Fr.0.98 |
| 100 | Fr.0.01570 | Fr.1.57 |
| 250 | Fr.0.01208 | Fr.3.02 |
| 500 | Fr.0.01092 | Fr.5.46 |
| 1,000 | Fr.0.00847 | Fr.8.47 |
| 5,000 | Fr.0.00712 | Fr.35.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.00433 | Fr.64.95 |
| 30,000 | Fr.0.00429 | Fr.128.70 |
| 45,000 | Fr.0.00426 | Fr.191.70 |
| 75,000 | Fr.0.00424 | Fr.318.00 |
| 105,000 | Fr.0.00422 | Fr.443.10 |
| 150,000 | Fr.0.00420 | Fr.630.00 |
| 180,000 | Fr.0.00419 | Fr.754.20 |
| 360,000 | Fr.0.00417 | Fr.1,501.20 |
| 375,000 | Fr.0.00417 | Fr.1,563.75 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

