

ERJ-2BSJR15X | |
|---|---|
DigiKey Part Number | P17363TR-ND - Tape & Reel (TR) P17363CT-ND - Cut Tape (CT) P17363DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2BSJR15X |
Description | RES 0.15 OHM 5% 1/6W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2BSJR15X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.11500 | Fr.1.15 |
| 25 | Fr.0.09720 | Fr.2.43 |
| 50 | Fr.0.08560 | Fr.4.28 |
| 100 | Fr.0.07590 | Fr.7.59 |
| 250 | Fr.0.06532 | Fr.16.33 |
| 500 | Fr.0.05862 | Fr.29.31 |
| 1,000 | Fr.0.05295 | Fr.52.95 |
| 5,000 | Fr.0.04285 | Fr.214.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.04033 | Fr.403.30 |
| 20,000 | Fr.0.03747 | Fr.749.40 |
| 30,000 | Fr.0.03600 | Fr.1,080.00 |
| 50,000 | Fr.0.03434 | Fr.1,717.00 |
| 70,000 | Fr.0.03335 | Fr.2,334.50 |
| 100,000 | Fr.0.03238 | Fr.3,238.00 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

