


ERJ-2GEJ4R3X | |
---|---|
DigiKey Part Number | P4.3JTR-ND - Tape & Reel (TR) P4.3JCT-ND - Cut Tape (CT) P4.3JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2GEJ4R3X |
Description | RES SMD 4.3 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2GEJ4R3X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.02100 | Fr.0.21 |
25 | Fr.0.01520 | Fr.0.38 |
50 | Fr.0.01240 | Fr.0.62 |
100 | Fr.0.01000 | Fr.1.00 |
250 | Fr.0.00776 | Fr.1.94 |
500 | Fr.0.00646 | Fr.3.23 |
1,000 | Fr.0.00548 | Fr.5.48 |
5,000 | Fr.0.00392 | Fr.19.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.00354 | Fr.35.40 |
20,000 | Fr.0.00318 | Fr.63.60 |
30,000 | Fr.0.00301 | Fr.90.30 |
50,000 | Fr.0.00281 | Fr.140.50 |
70,000 | Fr.0.00271 | Fr.189.70 |
100,000 | Fr.0.00260 | Fr.260.00 |
120,000 | Fr.0.00255 | Fr.306.00 |
240,000 | Fr.0.00240 | Fr.576.00 |
250,000 | Fr.0.00239 | Fr.597.50 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |