ERJ-C1CFR024U.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-C1BFR33U

DigiKey Part Number
10-ERJ-C1BFR33UTR-ND - Tape & Reel (TR)
10-ERJ-C1BFR33UCT-ND - Cut Tape (CT)
10-ERJ-C1BFR33UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-C1BFR33U
Description
RES 0.33 OHM 1% 2W 2010 WIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Anti-Sulfur, Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Ratings
-
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,856
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.57000Fr.0.57
10Fr.0.34000Fr.3.40
25Fr.0.28480Fr.7.12
50Fr.0.26040Fr.13.02
100Fr.0.23680Fr.23.68
250Fr.0.21416Fr.53.54
500Fr.0.20062Fr.100.31
1,000Fr.0.18989Fr.189.89
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.17174Fr.858.70
10,000Fr.0.16901Fr.1,690.10
15,000Fr.0.16845Fr.2,526.75
25,000Fr.0.16574Fr.4,143.50
35,000Fr.0.16419Fr.5,746.65
50,000Fr.0.15769Fr.7,884.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.57000
Unit Price with VAT:Fr.0.61617