


ERJ-2RKD7503X | |
|---|---|
DigiKey Part Number | 10-ERJ-2RKD7503XTR-ND - Tape & Reel (TR) 10-ERJ-2RKD7503XCT-ND - Cut Tape (CT) 10-ERJ-2RKD7503XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKD7503X |
Description | RES 750K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKD7503X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.05000 | Fr.0.50 |
| 25 | Fr.0.03920 | Fr.0.98 |
| 50 | Fr.0.03280 | Fr.1.64 |
| 100 | Fr.0.02140 | Fr.2.14 |
| 250 | Fr.0.01832 | Fr.4.58 |
| 1,000 | Fr.0.01747 | Fr.17.47 |
| 5,000 | Fr.0.01381 | Fr.69.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01300 | Fr.130.00 |
| 20,000 | Fr.0.01190 | Fr.238.00 |
| 30,000 | Fr.0.01101 | Fr.330.30 |
| 50,000 | Fr.0.01011 | Fr.505.50 |
| 70,000 | Fr.0.01007 | Fr.704.90 |
| 100,000 | Fr.0.01004 | Fr.1,004.00 |
| 120,000 | Fr.0.01002 | Fr.1,202.40 |
| 240,000 | Fr.0.00996 | Fr.2,390.40 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

