ERJ-2RKD8873X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.01352
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.00824
Datasheet
ERJ-PA2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERJ-PA2 Series
cut-tape-render

ERJ-2RKD8873X

DigiKey Part Number
ERJ-2RKD8873X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-2RKD8873X
Description
RES 887K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
887 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2RKD8873X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000Fr.0.01149Fr.229.80
Unit Price without VAT:Fr.0.01149
Unit Price with VAT:Fr.0.01242