
ERJ-3RED4993V | |
|---|---|
DigiKey Part Number | 10-ERJ-3RED4993VTR-ND - Tape & Reel (TR) 10-ERJ-3RED4993VCT-ND - Cut Tape (CT) 10-ERJ-3RED4993VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RED4993V |
Description | RES 499K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RED4993V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.05300 | Fr.0.53 |
| 25 | Fr.0.04080 | Fr.1.02 |
| 50 | Fr.0.03400 | Fr.1.70 |
| 100 | Fr.0.02890 | Fr.2.89 |
| 250 | Fr.0.02364 | Fr.5.91 |
| 500 | Fr.0.02064 | Fr.10.32 |
| 1,000 | Fr.0.01827 | Fr.18.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01478 | Fr.73.90 |
| 10,000 | Fr.0.01366 | Fr.136.60 |
| 15,000 | Fr.0.01237 | Fr.185.55 |
| 25,000 | Fr.0.01103 | Fr.275.75 |
| 35,000 | Fr.0.01099 | Fr.384.65 |
| 50,000 | Fr.0.01094 | Fr.547.00 |
| 60,000 | Fr.0.01092 | Fr.655.20 |
| 120,000 | Fr.0.01085 | Fr.1,302.00 |
| 125,000 | Fr.0.01084 | Fr.1,355.00 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |

