
ERJ-3RQFR22V | |
|---|---|
DigiKey Part Number | P.22AJTR-ND - Tape & Reel (TR) P.22AJCT-ND - Cut Tape (CT) P.22AJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RQFR22V |
Description | RES 0.22 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RQFR22V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.05500 | Fr.0.55 |
| 25 | Fr.0.04640 | Fr.1.16 |
| 50 | Fr.0.04060 | Fr.2.03 |
| 100 | Fr.0.03590 | Fr.3.59 |
| 250 | Fr.0.03064 | Fr.7.66 |
| 500 | Fr.0.02730 | Fr.13.65 |
| 1,000 | Fr.0.02448 | Fr.24.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01984 | Fr.99.20 |
| 10,000 | Fr.0.01816 | Fr.181.60 |
| 15,000 | Fr.0.01730 | Fr.259.50 |
| 25,000 | Fr.0.01632 | Fr.408.00 |
| 35,000 | Fr.0.01574 | Fr.550.90 |
| 50,000 | Fr.0.01517 | Fr.758.50 |
| 60,000 | Fr.0.01490 | Fr.894.00 |
| 120,000 | Fr.0.01396 | Fr.1,675.20 |
| 125,000 | Fr.0.01391 | Fr.1,738.75 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |

