

ERJ-6BQF1R0V | |
|---|---|
DigiKey Part Number | P17499TR-ND - Tape & Reel (TR) P17499CT-ND - Cut Tape (CT) P17499DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BQF1R0V |
Description | RES SMD 1 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BQF1R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.11600 | Fr.1.16 |
| 25 | Fr.0.09360 | Fr.2.34 |
| 50 | Fr.0.08100 | Fr.4.05 |
| 100 | Fr.0.07090 | Fr.7.09 |
| 250 | Fr.0.06064 | Fr.15.16 |
| 500 | Fr.0.05476 | Fr.27.38 |
| 1,000 | Fr.0.05010 | Fr.50.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.04349 | Fr.217.45 |
| 10,000 | Fr.0.04127 | Fr.412.70 |
| 15,000 | Fr.0.04019 | Fr.602.85 |
| 25,000 | Fr.0.03902 | Fr.975.50 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

