
| ERJ-6GEYJ163V | |
|---|---|
| DigiKey Part Number | P16KATR-ND - Tape & Reel (TR) P16KACT-ND - Cut Tape (CT) P16KADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ERJ-6GEYJ163V | 
| Description | RES SMD 16K OHM 5% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 16 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ERJ-6GEYJ163V Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.03300 | Fr.0.33 | 
| 25 | Fr.0.02480 | Fr.0.62 | 
| 50 | Fr.0.02040 | Fr.1.02 | 
| 100 | Fr.0.01700 | Fr.1.70 | 
| 250 | Fr.0.01352 | Fr.3.38 | 
| 500 | Fr.0.01158 | Fr.5.79 | 
| 1,000 | Fr.0.01003 | Fr.10.03 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.00772 | Fr.38.60 | 
| 10,000 | Fr.0.00608 | Fr.60.80 | 
| 15,000 | Fr.0.00561 | Fr.84.15 | 
| 25,000 | Fr.0.00514 | Fr.128.50 | 
| 35,000 | Fr.0.00512 | Fr.179.20 | 
| 50,000 | Fr.0.00510 | Fr.255.00 | 
| 60,000 | Fr.0.00508 | Fr.304.80 | 
| 120,000 | Fr.0.00504 | Fr.604.80 | 
| 125,000 | Fr.0.00504 | Fr.630.00 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland