ERJ-6RBD1302V is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 10,850
Unit Price: Fr.0.18000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2,345
Unit Price: Fr.0.13000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: Fr.0.01349
Datasheet
13 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6RBD1302V

DigiKey Part Number
ERJ-6RBD1302V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-6RBD1302V
Description
RES 13K OHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
13 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6RBD1302V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PB6B1302VPanasonic Industry10,850P20720CT-NDFr.0.18000Upgrade
ERJ-PB6D1302VPanasonic Industry2,345P21145CT-NDFr.0.13000Upgrade
RE0805DRE0713KLYAGEO0RE0805DRE0713KL-NDFr.0.01349Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01682Fr.84.10
Manufacturers Standard Package
Unit Price without VAT:Fr.0.01682
Unit Price with VAT:Fr.0.01818