

ERJ-8BQFR30V | |
|---|---|
DigiKey Part Number | P17626TR-ND - Tape & Reel (TR) P17626CT-ND - Cut Tape (CT) P17626DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BQFR30V |
Description | RES 0.3 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BQFR30V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| 10 | Fr.0.11900 | Fr.1.19 |
| 25 | Fr.0.09640 | Fr.2.41 |
| 50 | Fr.0.08300 | Fr.4.15 |
| 100 | Fr.0.07260 | Fr.7.26 |
| 250 | Fr.0.06212 | Fr.15.53 |
| 500 | Fr.0.05608 | Fr.28.04 |
| 1,000 | Fr.0.05130 | Fr.51.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.04199 | Fr.209.95 |
| 10,000 | Fr.0.03984 | Fr.398.40 |
| 15,000 | Fr.0.03879 | Fr.581.85 |
| 25,000 | Fr.0.03765 | Fr.941.25 |
| 35,000 | Fr.0.03700 | Fr.1,295.00 |
| 50,000 | Fr.0.03639 | Fr.1,819.50 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |

