

ERJ-8BWFR068V | |
|---|---|
DigiKey Part Number | P.068AUTR-ND - Tape & Reel (TR) P.068AUCT-ND - Cut Tape (CT) P.068AUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BWFR068V |
Description | RES 0.068 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BWFR068V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.55000 | Fr.0.55 |
| 10 | Fr.0.32400 | Fr.3.24 |
| 25 | Fr.0.27520 | Fr.6.88 |
| 50 | Fr.0.24700 | Fr.12.35 |
| 100 | Fr.0.22450 | Fr.22.45 |
| 250 | Fr.0.20172 | Fr.50.43 |
| 500 | Fr.0.18856 | Fr.94.28 |
| 1,000 | Fr.0.17810 | Fr.178.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.15523 | Fr.776.15 |
| 10,000 | Fr.0.15051 | Fr.1,505.10 |
| 15,000 | Fr.0.14821 | Fr.2,223.15 |
| 25,000 | Fr.0.14572 | Fr.3,643.00 |
| 35,000 | Fr.0.14429 | Fr.5,050.15 |
| 50,000 | Fr.0.14294 | Fr.7,147.00 |
| Unit Price without VAT: | Fr.0.55000 |
|---|---|
| Unit Price with VAT: | Fr.0.59455 |

