


ERJ-8ENF1000V | |
---|---|
DigiKey Part Number | P100FTR-ND - Tape & Reel (TR) P100FCT-ND - Cut Tape (CT) P100FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF1000V |
Description | RES SMD 100 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF1000V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.13000 | Fr.0.13 |
10 | Fr.0.06500 | Fr.0.65 |
25 | Fr.0.05040 | Fr.1.26 |
50 | Fr.0.04260 | Fr.2.13 |
100 | Fr.0.03610 | Fr.3.61 |
250 | Fr.0.03004 | Fr.7.51 |
500 | Fr.0.02650 | Fr.13.25 |
1,000 | Fr.0.02366 | Fr.23.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.01726 | Fr.86.30 |
10,000 | Fr.0.01539 | Fr.153.90 |
15,000 | Fr.0.01447 | Fr.217.05 |
25,000 | Fr.0.01354 | Fr.338.50 |
35,000 | Fr.0.01349 | Fr.472.15 |
50,000 | Fr.0.01344 | Fr.672.00 |
60,000 | Fr.0.01341 | Fr.804.60 |
120,000 | Fr.0.01333 | Fr.1,599.60 |
125,000 | Fr.0.01332 | Fr.1,665.00 |
Unit Price without VAT: | Fr.0.13000 |
---|---|
Unit Price with VAT: | Fr.0.14053 |