
ERJ-8ENF45R3V | |
|---|---|
DigiKey Part Number | P45.3FTR-ND - Tape & Reel (TR) P45.3FCT-ND - Cut Tape (CT) P45.3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF45R3V |
Description | RES SMD 45.3 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 45.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF45R3V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 |
| 10 | Fr.0.06500 | Fr.0.65 |
| 25 | Fr.0.05040 | Fr.1.26 |
| 50 | Fr.0.04260 | Fr.2.13 |
| 100 | Fr.0.03630 | Fr.3.63 |
| 250 | Fr.0.03008 | Fr.7.52 |
| 500 | Fr.0.02650 | Fr.13.25 |
| 1,000 | Fr.0.02366 | Fr.23.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01726 | Fr.86.30 |
| 10,000 | Fr.0.01582 | Fr.158.20 |
| 15,000 | Fr.0.01573 | Fr.235.95 |
| 25,000 | Fr.0.01438 | Fr.359.50 |
| 35,000 | Fr.0.01432 | Fr.501.20 |
| 50,000 | Fr.0.01427 | Fr.713.50 |
| 60,000 | Fr.0.01424 | Fr.854.40 |
| 120,000 | Fr.0.01415 | Fr.1,698.00 |
| 125,000 | Fr.0.01415 | Fr.1,768.75 |
| Unit Price without VAT: | Fr.0.13000 |
|---|---|
| Unit Price with VAT: | Fr.0.14053 |



