
ERJ-8ENF5491V | |
---|---|
DigiKey Part Number | P5.49KFTR-ND - Tape & Reel (TR) P5.49KFCT-ND - Cut Tape (CT) P5.49KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF5491V |
Description | RES SMD 5.49K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 5.49 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF5491V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.13000 | Fr.0.13 |
10 | Fr.0.06500 | Fr.0.65 |
25 | Fr.0.05040 | Fr.1.26 |
50 | Fr.0.04260 | Fr.2.13 |
100 | Fr.0.03630 | Fr.3.63 |
250 | Fr.0.03008 | Fr.7.52 |
500 | Fr.0.02698 | Fr.13.49 |
1,000 | Fr.0.02366 | Fr.23.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.01953 | Fr.97.65 |
10,000 | Fr.0.01708 | Fr.170.80 |
15,000 | Fr.0.01657 | Fr.248.55 |
25,000 | Fr.0.01605 | Fr.401.25 |
35,000 | Fr.0.01557 | Fr.544.95 |
50,000 | Fr.0.01510 | Fr.755.00 |
125,000 | Fr.0.01497 | Fr.1,871.25 |
250,000 | Fr.0.01477 | Fr.3,692.50 |
500,000 | Fr.0.01440 | Fr.7,200.00 |
Unit Price without VAT: | Fr.0.13000 |
---|---|
Unit Price with VAT: | Fr.0.14053 |