
ERJ-H3ED1801V | |
---|---|
DigiKey Part Number | 10-ERJ-H3ED1801VTR-ND - Tape & Reel (TR) 10-ERJ-H3ED1801VCT-ND - Cut Tape (CT) 10-ERJ-H3ED1801VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3ED1801V |
Description | RES 1.8K OHM 0.5% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3ED1801V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.18000 | Fr.0.18 |
10 | Fr.0.09000 | Fr.0.90 |
25 | Fr.0.07120 | Fr.1.78 |
50 | Fr.0.06100 | Fr.3.05 |
100 | Fr.0.05270 | Fr.5.27 |
250 | Fr.0.04448 | Fr.11.12 |
500 | Fr.0.03974 | Fr.19.87 |
1,000 | Fr.0.03598 | Fr.35.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.03058 | Fr.152.90 |
Unit Price without VAT: | Fr.0.18000 |
---|---|
Unit Price with VAT: | Fr.0.19458 |