
ERJ-H3EF47R0V | |
---|---|
DigiKey Part Number | 10-ERJ-H3EF47R0VTR-ND - Tape & Reel (TR) 10-ERJ-H3EF47R0VCT-ND - Cut Tape (CT) 10-ERJ-H3EF47R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3EF47R0V |
Description | RES 47 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3EF47R0V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.15000 | Fr.0.15 |
10 | Fr.0.07600 | Fr.0.76 |
25 | Fr.0.06000 | Fr.1.50 |
50 | Fr.0.05100 | Fr.2.55 |
100 | Fr.0.04230 | Fr.4.23 |
250 | Fr.0.03640 | Fr.9.10 |
500 | Fr.0.03256 | Fr.16.28 |
1,000 | Fr.0.02928 | Fr.29.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.02465 | Fr.123.25 |
10,000 | Fr.0.02335 | Fr.233.50 |
15,000 | Fr.0.02223 | Fr.333.45 |
25,000 | Fr.0.02022 | Fr.505.50 |
35,000 | Fr.0.01973 | Fr.690.55 |
50,000 | Fr.0.01925 | Fr.962.50 |
60,000 | Fr.0.01921 | Fr.1,152.60 |
120,000 | Fr.0.01910 | Fr.2,292.00 |
Unit Price without VAT: | Fr.0.15000 |
---|---|
Unit Price with VAT: | Fr.0.16215 |