
ERJ-H3EF8200V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3EF8200VTR-ND - Tape & Reel (TR) 10-ERJ-H3EF8200VCT-ND - Cut Tape (CT) 10-ERJ-H3EF8200VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3EF8200V |
Description | RES 820 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3EF8200V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-H3ED8200V | Panasonic Industry | 4,850 | 10-ERJ-H3ED8200VCT-ND | Fr.0.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.08300 | Fr.0.83 |
| 25 | Fr.0.06600 | Fr.1.65 |
| 50 | Fr.0.05620 | Fr.2.81 |
| 100 | Fr.0.04850 | Fr.4.85 |
| 250 | Fr.0.04064 | Fr.10.16 |
| 500 | Fr.0.03616 | Fr.18.08 |
| 1,000 | Fr.0.03260 | Fr.32.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02591 | Fr.129.55 |
| 10,000 | Fr.0.02432 | Fr.243.20 |
| 15,000 | Fr.0.02354 | Fr.353.10 |
| 25,000 | Fr.0.02270 | Fr.567.50 |
| 35,000 | Fr.0.02222 | Fr.777.70 |
| 50,000 | Fr.0.02177 | Fr.1,088.50 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |

