
ERJ-H3GJ471V | |
---|---|
DigiKey Part Number | 10-ERJ-H3GJ471VTR-ND - Tape & Reel (TR) 10-ERJ-H3GJ471VCT-ND - Cut Tape (CT) 10-ERJ-H3GJ471VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3GJ471V |
Description | RES 470 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3GJ471V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.12000 | Fr.0.12 |
10 | Fr.0.05900 | Fr.0.59 |
25 | Fr.0.04560 | Fr.1.14 |
50 | Fr.0.03860 | Fr.1.93 |
100 | Fr.0.03250 | Fr.3.25 |
250 | Fr.0.02700 | Fr.6.75 |
500 | Fr.0.02370 | Fr.11.85 |
1,000 | Fr.0.02108 | Fr.21.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.01724 | Fr.86.20 |
10,000 | Fr.0.01601 | Fr.160.10 |
15,000 | Fr.0.01447 | Fr.217.05 |
25,000 | Fr.0.01271 | Fr.317.75 |
35,000 | Fr.0.01224 | Fr.428.40 |
50,000 | Fr.0.01177 | Fr.588.50 |
60,000 | Fr.0.01175 | Fr.705.00 |
120,000 | Fr.0.01167 | Fr.1,400.40 |
125,000 | Fr.0.01167 | Fr.1,458.75 |
Unit Price without VAT: | Fr.0.12000 |
---|---|
Unit Price with VAT: | Fr.0.12972 |