
ERJ-HP6F3R90V | |
|---|---|
DigiKey Part Number | 10-ERJ-HP6F3R90VTR-ND - Tape & Reel (TR) 10-ERJ-HP6F3R90VCT-ND - Cut Tape (CT) 10-ERJ-HP6F3R90VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-HP6F3R90V |
Description | RES 3.9 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-HP6F3R90V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.10000 | Fr.1.00 |
| 25 | Fr.0.07960 | Fr.1.99 |
| 50 | Fr.0.06840 | Fr.3.42 |
| 100 | Fr.0.05960 | Fr.5.96 |
| 250 | Fr.0.05056 | Fr.12.64 |
| 500 | Fr.0.04538 | Fr.22.69 |
| 1,000 | Fr.0.04127 | Fr.41.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.03539 | Fr.176.95 |
| 10,000 | Fr.0.03344 | Fr.334.40 |
| 15,000 | Fr.0.03249 | Fr.487.35 |
| 25,000 | Fr.0.03145 | Fr.786.25 |
| 35,000 | Fr.0.03086 | Fr.1,080.10 |
| 50,000 | Fr.0.03030 | Fr.1,515.00 |
| 60,000 | Fr.0.03004 | Fr.1,802.40 |
| 120,000 | Fr.0.02918 | Fr.3,501.60 |
| 125,000 | Fr.0.02914 | Fr.3,642.50 |
| Unit Price without VAT: | Fr.0.19000 |
|---|---|
| Unit Price with VAT: | Fr.0.20539 |

