
ERJ-L1DKF10CU | |
|---|---|
DigiKey Part Number | P100NCTR-ND - Tape & Reel (TR) P100NCCT-ND - Cut Tape (CT) P100NCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-L1DKF10CU |
Description | RES 0.1 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L1DKF10CU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.75000 | Fr.0.75 |
| 10 | Fr.0.48700 | Fr.4.87 |
| 25 | Fr.0.41640 | Fr.10.41 |
| 50 | Fr.0.37160 | Fr.18.58 |
| 100 | Fr.0.33370 | Fr.33.37 |
| 250 | Fr.0.29224 | Fr.73.06 |
| 500 | Fr.0.26624 | Fr.133.12 |
| 1,000 | Fr.0.24415 | Fr.244.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.20892 | Fr.1,044.60 |
| 10,000 | Fr.0.19581 | Fr.1,958.10 |
| 15,000 | Fr.0.18908 | Fr.2,836.20 |
| 25,000 | Fr.0.18146 | Fr.4,536.50 |
| 35,000 | Fr.0.17693 | Fr.6,192.55 |
| Unit Price without VAT: | Fr.0.75000 |
|---|---|
| Unit Price with VAT: | Fr.0.81075 |

