
ERJ-P03F7681V | |
|---|---|
DigiKey Part Number | P16031TR-ND - Tape & Reel (TR) P16031CT-ND - Cut Tape (CT) P16031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P03F7681V |
Description | RES SMD 7.68K OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.68 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P03F7681V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.10100 | Fr.1.01 |
| 25 | Fr.0.08080 | Fr.2.02 |
| 50 | Fr.0.06920 | Fr.3.46 |
| 100 | Fr.0.05200 | Fr.5.20 |
| 250 | Fr.0.04656 | Fr.11.64 |
| 500 | Fr.0.04512 | Fr.22.56 |
| 1,000 | Fr.0.04168 | Fr.41.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.03577 | Fr.178.85 |
| 10,000 | Fr.0.02967 | Fr.296.70 |
| 15,000 | Fr.0.02911 | Fr.436.65 |
| 25,000 | Fr.0.02854 | Fr.713.50 |
| 35,000 | Fr.0.02803 | Fr.981.05 |
| 50,000 | Fr.0.02752 | Fr.1,376.00 |
| 60,000 | Fr.0.02748 | Fr.1,648.80 |
| 120,000 | Fr.0.02733 | Fr.3,279.60 |
| Unit Price without VAT: | Fr.0.19000 |
|---|---|
| Unit Price with VAT: | Fr.0.20539 |

