ERJ-1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P08F3903V

DigiKey Part Number
10-ERJ-P08F3903VTR-ND - Tape & Reel (TR)
10-ERJ-P08F3903VCT-ND - Cut Tape (CT)
10-ERJ-P08F3903VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P08F3903V
Description
RES SMD 390 KOHM 1% 2/3W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
390 kOhms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P08F3903V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,382
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.16000Fr.0.16
10Fr.0.08300Fr.0.83
25Fr.0.06600Fr.1.65
50Fr.0.05620Fr.2.81
100Fr.0.04410Fr.4.41
250Fr.0.03896Fr.9.74
500Fr.0.03626Fr.18.13
1,000Fr.0.03273Fr.32.73
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.02769Fr.138.45
10,000Fr.0.02597Fr.259.70
15,000Fr.0.02515Fr.377.25
25,000Fr.0.02272Fr.568.00
35,000Fr.0.02181Fr.763.35
50,000Fr.0.02090Fr.1,045.00
60,000Fr.0.02087Fr.1,252.20
120,000Fr.0.02075Fr.2,490.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.16000
Unit Price with VAT:Fr.0.17296