ERA 0402 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA2F1000X

DigiKey Part Number
P17218TR-ND - Tape & Reel (TR)
P17218CT-ND - Cut Tape (CT)
P17218DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA2F1000X
Description
RES 100 OHM 1% 1/4W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA2F1000X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60,207
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.15000Fr.0.15
10Fr.0.07500Fr.0.75
25Fr.0.05960Fr.1.49
50Fr.0.05040Fr.2.52
100Fr.0.04140Fr.4.14
250Fr.0.03512Fr.8.78
500Fr.0.03208Fr.16.04
1,000Fr.0.02884Fr.28.84
5,000Fr.0.02367Fr.118.35
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.02261Fr.226.10
20,000Fr.0.02139Fr.427.80
30,000Fr.0.02079Fr.623.70
50,000Fr.0.02008Fr.1,004.00
70,000Fr.0.01977Fr.1,383.90
100,000Fr.0.01943Fr.1,943.00
120,000Fr.0.01926Fr.2,311.20
240,000Fr.0.01872Fr.4,492.80
250,000Fr.0.01869Fr.4,672.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.15000
Unit Price with VAT:Fr.0.16215