ERA 0402 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA2F1502X

DigiKey Part Number
P17231TR-ND - Tape & Reel (TR)
P17231CT-ND - Cut Tape (CT)
P17231DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA2F1502X
Description
RES 15K OHM 1% 1/4W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA2F1502X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,831
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.15000Fr.0.15
10Fr.0.07500Fr.0.75
25Fr.0.05360Fr.1.34
50Fr.0.04580Fr.2.29
100Fr.0.03250Fr.3.25
250Fr.0.02744Fr.6.86
500Fr.0.02580Fr.12.90
1,000Fr.0.02515Fr.25.15
5,000Fr.0.02065Fr.103.25
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01876Fr.187.60
20,000Fr.0.01693Fr.338.60
30,000Fr.0.01685Fr.505.50
50,000Fr.0.01676Fr.838.00
70,000Fr.0.01671Fr.1,169.70
100,000Fr.0.01665Fr.1,665.00
120,000Fr.0.01663Fr.1,995.60
240,000Fr.0.01654Fr.3,969.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.15000
Unit Price with VAT:Fr.0.16215