
| ERJ-PA2F3900X | |
|---|---|
| DigiKey Part Number | P124477TR-ND - Tape & Reel (TR) P124477CT-ND - Cut Tape (CT) P124477DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ERJ-PA2F3900X | 
| Description | RES 390 OHM 1% 1/4W 0402 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 390 Ohms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ERJ-PA2F3900X Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.15000 | Fr.0.15 | 
| 10 | Fr.0.07500 | Fr.0.75 | 
| 25 | Fr.0.05880 | Fr.1.47 | 
| 50 | Fr.0.05040 | Fr.2.52 | 
| 100 | Fr.0.03430 | Fr.3.43 | 
| 250 | Fr.0.02872 | Fr.7.18 | 
| 500 | Fr.0.02706 | Fr.13.53 | 
| 1,000 | Fr.0.02472 | Fr.24.72 | 
| 5,000 | Fr.0.02234 | Fr.111.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.02045 | Fr.204.50 | 
| 20,000 | Fr.0.02027 | Fr.405.40 | 
| 30,000 | Fr.0.02018 | Fr.605.40 | 
| 50,000 | Fr.0.02008 | Fr.1,004.00 | 
| 70,000 | Fr.0.01977 | Fr.1,383.90 | 
| 100,000 | Fr.0.01943 | Fr.1,943.00 | 
| 120,000 | Fr.0.01926 | Fr.2,311.20 | 
| 240,000 | Fr.0.01872 | Fr.4,492.80 | 
| 250,000 | Fr.0.01869 | Fr.4,672.50 | 
| Unit Price without VAT: | Fr.0.15000 | 
|---|---|
| Unit Price with VAT: | Fr.0.16215 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland