
ERJ-PA2F3900X | |
|---|---|
DigiKey Part Number | P124477TR-ND - Tape & Reel (TR) P124477CT-ND - Cut Tape (CT) P124477DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2F3900X |
Description | RES 390 OHM 1% 1/4W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2F3900X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.15000 | Fr.0.15 |
| 10 | Fr.0.07500 | Fr.0.75 |
| 25 | Fr.0.05880 | Fr.1.47 |
| 50 | Fr.0.05040 | Fr.2.52 |
| 100 | Fr.0.03430 | Fr.3.43 |
| 250 | Fr.0.02872 | Fr.7.18 |
| 500 | Fr.0.02706 | Fr.13.53 |
| 1,000 | Fr.0.02472 | Fr.24.72 |
| 5,000 | Fr.0.02234 | Fr.111.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.02045 | Fr.204.50 |
| 20,000 | Fr.0.02027 | Fr.405.40 |
| 30,000 | Fr.0.02018 | Fr.605.40 |
| 50,000 | Fr.0.02008 | Fr.1,004.00 |
| 70,000 | Fr.0.01977 | Fr.1,383.90 |
| 100,000 | Fr.0.01943 | Fr.1,943.00 |
| 120,000 | Fr.0.01926 | Fr.2,311.20 |
| 240,000 | Fr.0.01872 | Fr.4,492.80 |
| 250,000 | Fr.0.01869 | Fr.4,672.50 |
| Unit Price without VAT: | Fr.0.15000 |
|---|---|
| Unit Price with VAT: | Fr.0.16215 |

